
Six-channel, non-inverting CMOS buffer IC featuring a maximum supply voltage of 20V and a wide operating temperature range from -55°C to 125°C. This surface-mount SOIC package offers 6 independent buffer elements, each with a single input and output. It supports a low-level output current of 26mA and a high-level output current of -5.2mA, with a typical propagation delay of 140ns. The device is RoHS compliant and utilizes 4000B series CMOS technology.
Texas Instruments CD4050BDWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 140ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4050BDWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
