
Six-channel, non-inverting buffer IC, utilizing CMOS technology. Features a maximum operating temperature of 125°C and a minimum of -55°C, with a supply voltage range from -500mV to 20V. Offers a high-level output current of -5.2mA and a low-level output current of 26mA. Surface mountable in a 16-pin SOIC package, this RoHS compliant component has a propagation delay of 140ns.
Texas Instruments CD4050BDWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 140ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4050BDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
