
CMOS Hex Non-Inverting Buffer/Converter, featuring 6 channels, each with a single bit buffer function. This surface mount component operates within a wide temperature range of -55°C to 125°C, supporting supply voltages from -500mV to 20V. It offers a high level output current of -5.2mA and a low level output current of 8mA, with a propagation delay of 60ns. The SOIC package with gold contact plating ensures reliable performance.
Texas Instruments CD4050BDWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 40nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4050BDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.