
CMOS Hex Non-Inverting Buffer/Converter, a 6-channel logic IC featuring a SOIC package with gold contact plating. This surface mount component operates with a maximum supply voltage of 20V and a minimum of -500mV, offering a wide temperature range from -55°C to 125°C. It provides a low-level output current of 26mA and a high-level output current of -5.2mA, with a propagation delay of 140ns. This RoHS compliant, lead-free buffer is supplied in tape and reel packaging.
Texas Instruments CD4050BDWRE4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 140ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4050BDWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
