
CMOS Hex Non-Inverting Buffer/Converter, a 6-channel logic IC featuring a non-inverting buffer function. This surface mount component operates with a maximum supply voltage of 20V and a minimum of -500mV, offering a propagation delay of 60ns and a turn-on delay time of 140ns. It supports high level output current of -5.2mA and low level output current of 25mA, with a quiescent current of 20uA. Encased in a 1.05mm high, 5.1mm long, 4.5mm wide TSSOP package with gold contact plating, this RoHS compliant device is rated for operation between -55°C and 125°C.
Texas Instruments CD4050BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Buffer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4050BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.