
Hex non-inverting buffer IC featuring six independent 1-bit buffer elements. This CMOS logic device operates with a maximum supply voltage of 20V and a minimum of -500mV, supporting a wide temperature range from -55°C to 125°C. It offers a high level output current of -5.2mA and a low level output current of 26mA, with a typical quiescent current of 40nA. The surface-mount TSSOP package facilitates integration into electronic designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4050BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4050BPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 140ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4050BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
