
8:1 analog multiplexer/demultiplexer IC, featuring 1 channel and 8 inputs. Operates with dual supply voltages from 2.5V to 9V, and single supply from 3V to 20V, with a maximum operating supply voltage of 18V. Offers a bandwidth of 20MHz and an on-state resistance of 240 Ohms. Packaged in a 16-pin PDIP for through-hole mounting, with gold contact plating and a temperature range of -55°C to 125°C. This RoHS compliant component is designed for logic-level conversion.
Sign in to ask questions about the Texas Instruments CD4051BEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4051BEE4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4051BEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
