
The CD4051BF3A is a single 8-input 1-output multiplexer from Texas Instruments. It is packaged in a CDIP and is designed for through hole mounting. The device operates over a temperature range of -55°C to 125°C and is powered by a dual supply voltage between 2.5V and 9V. The CD4051BF3A is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Texas Instruments CD4051BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4051BF3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4051BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.