
16-pin SOIC analog multiplexer, featuring an 8:1 channel configuration and logic-level conversion. Operates across a wide supply voltage range from 3V to 20V, with a maximum input voltage of 20.5V and a minimum of -0.5V. This component supports a broad operating temperature range of -55°C to 125°C, suitable for military applications. The device offers a single function with dual terminal positioning and a JEDEC package code of R-PDSO-G16.
Texas Instruments CD4051BM96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Input Voltage-Max | 20.5 |
| Input Voltage-Min | -0.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4051BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.