
The CD4051BM96E4 is an 8-channel single supply multiplexer from Texas Instruments, featuring a bandwidth of 20MHz and a propagation delay of 20ns. It operates over a temperature range of -55°C to 125°C and is available in a SOIC-16 package. The device is RoHS compliant and has a maximum supply voltage of 20V. It is suitable for use in surface mount applications and has a low operating supply current of 80nA.
Texas Instruments CD4051BM96E4 technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4051BM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
