
8:1 analog multiplexer/demultiplexer IC featuring a 20V maximum supply voltage and 20MHz bandwidth. This surface-mount SOIC package component offers 1 channel with 8 bits and supports single or dual supply operation from 2.5V to 9V (dual) or 3V to 20V (single). It boasts a low operating supply current of 80nA and an on-state resistance of 240 Ohms, with a propagation delay of 10ns. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4051BM96G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 20MHz |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4051BM96G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
