
The CD4051BME4 is a single multiplexer/demultiplexer with a bandwidth of 20MHz and an operating supply voltage of 18V. It is packaged in a surface mount SOIC package and has a maximum operating temperature range of -55°C to 125°C. The device has a nominal supply current of 100uA and an on-state resistance of 240R. It is RoHS compliant and available in a rail/tube packaging with 40 units per package.
Sign in to ask questions about the Texas Instruments CD4051BME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4051BME4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4051BME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
