
8-channel analog multiplexer/demultiplexer IC, featuring a 20MHz bandwidth and 240 Ohm on-state resistance. Operates with single or dual supplies from 2.5V to 20V, with a nominal supply current of 100uA. This surface mount SOIC package component offers 8 inputs and 1 output, with a propagation delay of 20ns. Suitable for a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4051BMTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4051BMTE4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4051BMTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
