
8-channel analog multiplexer/demultiplexer, surface mount, SOIC package. Features a 20MHz bandwidth and 20ns propagation delay. Operates with dual supply voltages from 2.5V to 9V or single supply from 3V to 20V, with a maximum operating supply voltage of 18V. Offers an on-state resistance of 240 Ohms and a nominal supply current of 100µA. Suitable for a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4051BMTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4051BMTG4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4051BMTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
