
8:1 analog multiplexer, 1-channel, featuring logic-level conversion and a 20MHz -3dB bandwidth. This surface mount IC operates with dual supply voltages from 2.5V to 9V or single supply from 3V to 20V, with a maximum operating voltage of 20V. It offers a low drain-to-source resistance of 240 Ohms and a propagation delay of 60ns. Packaged in a 16-TSSOP with gold contact plating, this RoHS compliant component supports a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD4051BPWR technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Drain to Source Resistance | 240R |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Type | Single, Dual |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4051BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
