8:1 analog multiplexer/demultiplexer IC, featuring a 20V maximum supply voltage and 20MHz bandwidth. This single-channel device operates with dual supply voltages from 2.5V to 9V or single supply from 3V to 20V, offering logic-level conversion. It boasts a low on-state resistance of 240 Ohms and a propagation delay of 20ns. Packaged in a 16-TSSOP for surface mounting, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4051BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4051BPWRG4 technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Thickness | 1mm |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4051BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.