
Automotive 8:1 analog multiplexer/demultiplexer IC, featuring 1 channel and 1 switch. Operates with single or dual supply voltages from 2.5V to 10V (dual) or 5V to 20V (single). Offers a 20MHz bandwidth and 240 Ohm on-state resistance. Packaged in a 16-TSSOP with gold contact plating, suitable for surface mounting. Rated for an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4051BQPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4051BQPWRG4Q1 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4051BQPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
