The CD4052BCN is a dual 4-channel analog multiplexer from Texas Instruments, designed for industrial temperature operation. It has 16 terminals and a dual terminal position. The device operates within a temperature range of -40°C to 85°C and is available in a 16-pin DIP package. The multiplexer has a single function and four channels, with a nominal supply voltage of 7.5V and -7.5V. It is suitable for use in a variety of applications requiring analog signal switching.
Texas Instruments CD4052BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Number of Channels | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.