
General-purpose multiplexer/demultiplexer IC featuring 2 channels and 4:1 configuration. Operates with dual supply voltages from 2.5V to 9V or single supply from 3V to 20V, supporting up to 18V operating supply. Offers 240 Ohm on-state resistance and 25MHz bandwidth. Packaged in a 16-SOIC surface-mount case with gold contact plating, this RoHS compliant component functions across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4052BM96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4052BM96 technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Drain to Source Resistance | 240R |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Thickness | 1.58mm |
| Throw Configuration | SP4T |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4052BM96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
