
The CD4052BM96E4 is a dual 4-bit multiplexer from Texas Instruments, operating over a temperature range of -55°C to 125°C. It has a maximum supply voltage of 20V and a minimum supply voltage of 3V. The device is packaged in a lead-free SOIC package and is RoHS compliant. It features a propagation delay of 20ns and an operating supply current of 80nA.
Sign in to ask questions about the Texas Instruments CD4052BM96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4052BM96E4 technical specifications.
| -3db Bandwidth | 25MHz |
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4052BM96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
