
General-purpose multiplexer/demultiplexer IC featuring 2 channels and 4:1 selection. Operates with dual supply voltages from 2.5V to 9V or single supply from 3V to 20V, with a maximum operating supply voltage of 18V. Offers a 25MHz bandwidth and 240 Ohm on-state resistance. Packaged in a 16-SOIC surface-mount case with tin, matte contact plating, this RoHS compliant component functions across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4052BM96G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4052BM96G3 technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 80nA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4052BM96G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
