
General-purpose multiplexer featuring 2 channels and 4:1 configuration. Operates with a dual supply voltage range of 2.5V to 9V and a single supply voltage range of 3V to 20V, with a maximum operating supply voltage of 18V. Offers a -3dB bandwidth of 25MHz and a propagation delay of 20ns. This surface mount component is housed in a 16-SOIC package with gold contact plating, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments CD4052BM96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4052BM96G4 technical specifications.
| -3db Bandwidth | 25MHz |
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4052BM96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
