
General-purpose multiplexer/demultiplexer IC featuring 2 channels, each with a 4:1 SP4T configuration. This surface-mount component operates with dual supply voltages from 2.5V to 9V and a maximum supply voltage of 20V. It offers a bandwidth of 25MHz and a propagation delay of 60ns, with an on-state resistance of 240 Ohms. Designed for a wide operating temperature range of -55°C to 125°C, this RoHS compliant device is supplied in a 16-SO package.
Sign in to ask questions about the Texas Instruments CD4052BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4052BNSR technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Throw Configuration | SP4T |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4052BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
