
2-channel, differential multiplexer/demultiplexer IC with 8 inputs and 2 outputs. Features a 25MHz bandwidth and 240 Ohm on-state resistance. Operates with single or dual supply voltages ranging from 2.5V to 20V, with a typical operating voltage of 18V. Surface mountable in a SOP package, this RoHS compliant component functions across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4052BNSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4052BNSRE4 technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4052BNSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
