
Dual 4:1 analog multiplexer/demultiplexer IC, featuring 2 channels and 8 inputs. Operates with dual supply voltages from 2.5V to 9V or single supply from 3V to 20V, with a maximum operating supply voltage of 18V. Offers a 25MHz bandwidth and 240 Ohm on-state resistance. Packaged in a 16-pin SOP for surface mounting, with gold contact plating and lead-free construction. Suitable for a wide temperature range of -55°C to 125°C.
Texas Instruments CD4052BNSRG4 technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Weight | 0.007079oz |
| RoHS | Compliant |
No datasheet is available for this part.
