The CD4052BPWRE4 is a dual 2-channel multiplexer from Texas Instruments, operating within a temperature range of -55°C to 125°C. This surface-mount device is packaged in a TSSOP-16 package and is compliant with RoHS regulations. It has a nominal supply current of 100uA and an operating supply voltage of 18V, with a propagation delay of 20ns. The device is suitable for use in applications requiring high-speed switching and signal routing.
Sign in to ask questions about the Texas Instruments CD4052BPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4052BPWRE4 technical specifications.
| -3db Bandwidth | 25MHz |
| Bandwidth | 25MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4052BPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.