
Triple 2:1 (SPDT) analog multiplexer/demultiplexer with logic-level conversion. Features a 30MHz -3dB bandwidth and 240 Ohm on-state resistance. Operates with single or dual supply voltages from 2.5V to 20V, with a maximum operating supply voltage of 18V. Packaged in a 16-SOIC with tin contact plating, suitable for surface mounting. Offers 3 independent switches, each with 6 inputs and 3 outputs. Operating temperature range is -55°C to 125°C.
Texas Instruments CD4053BM96 technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Contact Plating | Tin |
| Drain to Source Resistance | 240R |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Thickness | 1.58mm |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4053BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
