
Triple 2:1 analog multiplexer/demultiplexer IC featuring 3 channels and logic-level conversion. Operates with dual supply voltages from 2.5V to 9V or single supply from 3V to 20V, with a maximum operating supply voltage of 18V. Offers a 30MHz -3dB bandwidth and 240 Ohm on-state resistance. Packaged in a 16-SOIC surface-mount case with gold contact plating, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments CD4053BM96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4053BM96G4 technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4053BM96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
