
3-channel analog multiplexer, featuring 2:1 (SPDT) switching for each channel. Offers a 30MHz -3dB bandwidth and a 20ns propagation delay. Operates with a wide supply voltage range from 2.5V to 20V, with a maximum dual supply voltage of 9V. Designed for surface mounting in a 16-SOIC package with gold contact plating. This RoHS compliant component functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD4053BMG4 technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4053BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
