
Triple 2-channel analog multiplexer/demultiplexer IC with 30MHz bandwidth. Features 6 inputs and 3 outputs, operating with single or dual supply voltages from 2.5V to 20V. Surface mountable in a 16-pin SOP package, this RoHS compliant component offers an on-state resistance of 240 Ohms and a propagation delay of 20ns. Designed for a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD4053BNSRE4 technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4053BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
