
Triple 2:1 analog multiplexer, featuring 3 independent SPDT switches. Offers a 30MHz -3dB bandwidth and 125 Ohms drain-to-source resistance. Operates with a supply voltage range of 2.5V to 20V, supporting dual supply up to 9V. This surface-mount component is housed in a 16-TSSOP package with gold contact plating and a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD4053BPW technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Drain to Source Resistance | 125R |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4053BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
