
3-channel analog multiplexer, featuring 2:1 (SPDT) switching for each channel. Offers logic-level conversion with a maximum supply voltage of 20V and a dual supply range of 2.5V to 9V. Boasts a 30MHz bandwidth and 240 Ohm drain-to-source resistance. This surface mount component operates across a wide temperature range of -55°C to 125°C and is packaged in a 16-TSSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments CD4053BPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4053BPWR technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 240R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Thickness | 1mm |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4053BPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
