
Triple 2:1 analog multiplexer/demultiplexer IC featuring 30MHz bandwidth and 240 Ohm on-state resistance. Supports dual supply voltages from 2.5V to 9V and single supply from 3V to 20V, with a maximum operating supply voltage of 18V. This surface mount component operates across a wide temperature range of -55°C to 125°C and is packaged in a 16-TSSOP with tin contact plating. Includes logic-level conversion and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4053BPWRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4053BPWRG3 technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80nA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4053BPWRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
