
3-channel analog multiplexer/demultiplexer featuring 2:1 (SPDT) switching per channel. Supports logic-level conversion with a maximum supply voltage of 20V and dual supply operation from 2.5V to 9V. Offers a 30MHz -3dB bandwidth and 240 Ohm on-state resistance. Packaged in a 16-TSSOP with gold contact plating, this surface-mount component operates from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4053BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4053BPWRG4 technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4053BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
