
Automotive-grade 3-channel analog multiplexer featuring 2:1 (SPDT) switching for each channel. Operates with a maximum supply voltage of 20V and a dual supply voltage up to 10V, with a minimum dual supply of 2.5V. Offers a 30MHz -3dB bandwidth and a 20ns propagation delay. Designed for surface mounting in a 16-SOIC package with gold contact plating, this RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments CD4053BQM96G4Q1 technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Operating Supply Current | 80nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4053BQM96G4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
