
Automotive 3-channel analog multiplexer/demultiplexer featuring 2:1 (SPDT) switching for each channel. Operates with single or dual supply voltages from 2.5V to 20V, supporting a maximum dual supply of 10V. Offers a 30MHz bandwidth and 240 Ohm on-state resistance. Packaged in a 16-SOIC surface-mount format with gold contact plating, this RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments CD4053BQM96Q1 technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Weight | 0.004984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4053BQM96Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
