
CMOS 4-segment Liquid-Crystal Display driver, this integrated circuit features a 4-bit decoder and latch logic function, supporting up to 4 segments. Operating from a 3V to 18V supply voltage range with a typical 10V, it offers a maximum frequency of 8MHz. The device provides a high-level output current of -1.9mA and a low-level output current of 3.6mA. Packaged in a 16-SOIC surface-mount format, it operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD4054BM technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| Height | 1.5mm |
| High Level Output Current | -1.9mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 10V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 800ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 800ns |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4054BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
