
CMOS 4-segment Liquid-Crystal Display driver, this integrated circuit features a 4-bit decoder and latch logic function. It operates with a supply voltage range of 3V to 18V and a nominal supply current of 100µA, with an operating supply current of 40nA. The driver supports LCD displays, offering an 8MHz maximum frequency and a propagation delay of 800ns. It provides a high-level output current of -1.9mA and a low-level output current of 3.6mA. Packaged in a 16-SOIC with gold contact plating, this surface-mount component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD4054BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 800ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 800ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4054BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
