
Surface mount liquid crystal display (LCD) driver with 4-bit decoder and latch functionality. Features 4 inputs and 4 outputs, operating from 3V to 18V with a typical 10V supply voltage. CMOS technology enables a maximum operating frequency of 8MHz and a wide temperature range of -55°C to 125°C. Offers -1.9mA high-level output current and 3.6mA low-level output current. Packaged in a 16-pin SOIC for tape and reel distribution.
Texas Instruments CD4054BM96G4 technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Supply Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 800ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CD4054B |
| Supply Current | 100uA |
| Technology | CMOS |
| Turn-On Delay Time | 800ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4054BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
