
Surface mount liquid crystal display driver with 4-segment outputs, operating from 3V to 18V with a typical 10V supply. This CMOS integrated circuit features decoder and latch logic functions, a maximum operating frequency of 8MHz, and a propagation delay of 800ns. It offers a low-level output current of 3.6mA and a high-level output current of -1.9mA, with a quiescent current of 100uA. Designed for LCD displays, it operates across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4054BME4 technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Supply Voltage | 10V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 800ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CD4054B |
| Supply Current | 100uA |
| Technology | CMOS |
| Turn-On Delay Time | 800ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
