
CMOS Liquid Crystal Display (LCD) Driver IC featuring a decoder and latch logic function. This surface mount component offers 4 inputs and 4 outputs, driving up to 4 segments. Operating from a 3V to 18V supply range with a typical 10V, it supports a maximum frequency of 8MHz and a propagation delay of 800ns. The device operates across a wide temperature range of -55°C to 125°C, with a high level output current of -1.9mA and a low level output current of 3.6mA.
Sign in to ask questions about the Texas Instruments CD4054BMG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4054BMG4 technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Supply Voltage | 10V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 800ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CD4054B |
| Supply Current | 100uA |
| Technology | CMOS |
| Turn-On Delay Time | 800ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4054BMG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
