The CD4054BNSRE4 is a surface mount linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 18V and has an operating supply current of 40nA. The device is packaged in a SO package and is available in quantities of 4000. It is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4054BNSRE4 technical specifications.
| Package/Case | SO |
| Display Type | LCD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |