The CD4054BNSRG4 is a surface mount linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 15V and consumes a supply current of 40nA. The device is packaged in a SO package and is available in quantities of 4000. The CD4054BNSRG4 is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4054BNSRG4 technical specifications.
| Package/Case | SO |
| Display Type | LCD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |