
CMOS 4-segment display driver IC featuring a decoder and latch logic function. This surface mount component operates with a supply voltage range of 3V to 18V, supporting a maximum frequency of 8MHz. It offers non-inverting polarity with 4 inputs and 4 outputs, capable of driving LCD displays. The device boasts a high level output current of -1.9mA and a low level output current of 3.6mA, with a propagation delay of 800ns. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is packaged in a 16-TSSOP.
Sign in to ask questions about the Texas Instruments CD4054BPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4054BPWE4 technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 10V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 800ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4054B |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4054BPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
