
CMOS 4-segment display driver IC, featuring decoder and latch logic functions. Operates with a supply voltage range of 3V to 18V, nominal 10V, and a maximum frequency of 8MHz. Offers 4 non-inverting outputs with a low-level output current of 3.6mA and a high-level output current of -1.9mA. Designed for LCD displays, this surface mount component is housed in a 16-TSSOP package and operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4054BPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4054BPWG4 technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 10V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 800ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4054B |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4054BPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
