The CD4054BPWRG4 is a surface mount linear voltage regulator from Texas Instruments. It operates within a temperature range of -55°C to 125°C and has a maximum operating supply current of 40nA. The device is packaged in a TSSOP package and is available in quantities of 4000 units per reel. The CD4054BPWRG4 is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4054BPWRG4 technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |