
IC DRVR 7 SEGMENT 1 DIGIT 16SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
