
CMOS liquid crystal display driver featuring 4 inputs and 7 outputs, operating from 3V to 18V. This surface mount device offers a maximum frequency of 8MHz and supports a wide operating temperature range of -55°C to 125°C. It provides a high level output current of -1.9mA and a low level output current of 3.6mA, with a maximum output current of 5.8mA. The decoder logic function and non-inverting polarity are key features for driving LCDs.
Texas Instruments CD4055BMT technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.8mA |
| Max Supply Current | 300uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1300ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1300ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4055BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
