
CMOS BCD-to-7 Segment Decoder/Driver IC with 4 inputs and 7 outputs, designed for LCD displays. Features a maximum operating frequency of 8MHz and a wide operating voltage range from 3V to 18V. Offers high-level output current of -1.9mA and low-level output current of 3.6mA. Operates across a temperature range of -55°C to 125°C, with a propagation delay of 1300ns. Packaged in a 16-pin SOIC (D) format, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CD4055BMTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4055BMTG4 technical specifications.
| Package/Case | D |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1300ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4055B |
| Technology | CMOS |
| Turn-On Delay Time | 1300ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4055BMTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
