LCD Drivers CMOS BCD-to-7-Seg LCD Dec/Driver
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4055BNSRG4 technical specifications.
| Package/Case | SO |
| Display Type | LCD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |